Coilcraft PFL4517-822MEC technical specifications.
| Core Material | Composite |
| Height | 1.7mm |
| Inductance | 8.2uH |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max DC Current | 890mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 150MHz |
| Series | PFL4517 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft PFL4517-822MEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.