Coilcraft PL300-100L technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 26.67 |
| Length | 29.46 |
| Input Voltage-Max | 48 |
| Height | 10.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft PL300-100L to view detailed technical specifications.
No datasheet is available for this part.