Coilcraft POE13F-33D technical specifications.
| Transformer Type | Power Over Ethernet Transformer |
| Primary Side Voltage | 36 to 72V |
| Secondary Side Voltage | 3.3V |
| Primary Configuration | Single+Auxilary |
| Secondary Configuration | Single |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Primary Frequency | 250KHz |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft POE13F-33D to view detailed technical specifications.
No datasheet is available for this part.