Coilcraft POE60D-25L technical specifications.
| Width | 16.3 |
| Length | 16.8 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 36 |
| Height | 7.4 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft POE60D-25L to view detailed technical specifications.
No datasheet is available for this part.