The PWB-1.5-ALD is a wide band RF transformer with a turns ratio of 1:1.22. It has a maximum DCR of 0.08 ohms on the primary side and 0.11 ohms on the secondary side. The transformer is designed for surface mount applications and has a 6-terminal gull wing lead style. It operates over a frequency range of 0.03MHz to 300MHz with a maximum insertion loss of 0.35 dB. The PWB-1.5-ALD is rated for operation from -40°C to 85°C.
Coilcraft PWB-1.5-ALD technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:1.22 |
| Maximum DCR Primary Side | 0.08Ohm |
| Maximum DCR Secondary Side | 0.11Ohm |
| High Potential | 300Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| 3dB Bandwidth | 0.03 to 300MHz |
| Maximum Insertion Loss | 0.35dB |
| Operating Frequency | 0.03MHz to 300MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft PWB-1.5-ALD to view detailed technical specifications.
No datasheet is available for this part.