The PWB-1.5-BLD is a wide band RF transformer with a 1:1.22 turns ratio, suitable for applications up to 300Vrms. It features a surface mount package with 6 gull wing leads. The transformer has a 3dB bandwidth of 0.5 to 250 MHz and a maximum insertion loss of 0.4. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft PWB-1.5-BLD technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:1.22 |
| Maximum DCR Primary Side | 0.1Ohm |
| Maximum DCR Secondary Side | 0.12Ohm |
| High Potential | 300Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| 3dB Bandwidth | 0.5 to 250MHz |
| Maximum Insertion Loss | 0.4dB |
| Operating Frequency | 0.5MHz to 250MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft PWB-1.5-BLD to view detailed technical specifications.
No datasheet is available for this part.