Coilcraft PWB-4-BLD technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:2 |
| Maximum DCR Primary Side | 0.075Ohm |
| Maximum DCR Secondary Side | 0.135Ohm |
| High Potential | 300Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| 3dB Bandwidth | 0.14 to 700MHz |
| Maximum Insertion Loss | 0.5dB |
| Operating Frequency | 0.14MHz to 700MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft PWB-4-BLD to view detailed technical specifications.
No datasheet is available for this part.