The PWB1015LD is a wide band RF transformer with a 1:1.22 turns ratio, suitable for applications up to 300Vrms. It features a 3dB bandwidth of 0.07 to 225MHz and a maximum insertion loss of 0.4. The transformer is designed for surface mount applications and operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft PWB1015LD technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:1.22 |
| Maximum DCR Primary Side | 0.13Ohm |
| Maximum DCR Secondary Side | 0.145Ohm |
| High Potential | 300Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| 3dB Bandwidth | 0.07 to 225MHz |
| Maximum Insertion Loss | 0.4dB |
| Operating Frequency | 0.07MHz to 225MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft PWB1015LD to view detailed technical specifications.
No datasheet is available for this part.