The PWB3010-1LD is a wide band RF transformer with a 1:1 turns ratio and a maximum operating frequency of 250MHz. It has a maximum insertion loss of 0.2 and a 3dB bandwidth of 0.03 to 250MHz. The transformer is designed for surface mount applications and features gull wing leads. It can operate at temperatures ranging from -40 to 85 degrees Celsius. The PWB3010-1LD is a surface mount device with a package type of SMD.
Coilcraft PWB3010-1LD technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.2Ohm |
| Maximum DCR Secondary Side | 0.2Ohm |
| High Potential | 300Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| 3dB Bandwidth | 0.03 to 250MHz |
| Maximum Insertion Loss | 0.2dB |
| Operating Frequency | 0.03MHz to 250MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft PWB3010-1LD to view detailed technical specifications.
No datasheet is available for this part.