Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft PWB3010LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 7.2 |
| Length | 6.48 |
| Height | 4.45 |
| Termination Style | SMD/SMT |
| Frequency Range | 3.5 kHz to 125 MHz |
| Number of Channels | Single |
| Unit Weight | 270mg |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft PWB3010LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.