Coilcraft Q4018-AL technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 39.4 |
| Length | 44.5 |
| Height | 33 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft Q4018-AL to view detailed technical specifications.
No datasheet is available for this part.