Coilcraft Q4123-A technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 2 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.016 |
| Inductor Type | COMMON MODE CHOKE |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.1 |
| Test Frequency | 460 |
| Manufacturer Series | Q4123-A |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft Q4123-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.