Coilcraft Q4338-B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 20.96 |
| Length | 24.13 |
| Height | 17.78 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.31.40.35 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft Q4338-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.