Coilcraft Q4436-BL technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 18.62 |
| Length | 19.05 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 4 |
| Height | 15.24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft Q4436-BL to view detailed technical specifications.
No datasheet is available for this part.