Coilcraft Q4437-B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 18.62 |
| Length | 19.05 |
| Height | 15.24 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft Q4437-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.