The RA6901-103MRC is a shielded wirewound inductor from Coilcraft, designed for power applications. It features a ferrite core material and a 100K Hz inductance test frequency. The inductor measures 3.98mm in length, 3.98mm in depth, and 1.8mm in height. It operates within a temperature range of -40°C to 85°C.
Coilcraft RA6901-103MRC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance Test Frequency | 100KHz |
| Product Length | 3.98mm |
| Height | 1.8mm |
| Product Depth | 3.98mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft RA6901-103MRC to view detailed technical specifications.
No datasheet is available for this part.