The RFC0807E-334KE is a ferrite wirewound inductor with a nominal inductance of 330 microhenries and a tolerance of 10%. It has a maximum DC current rating of 0.72 amps and a maximum saturation current of 1.3 amps. The inductor's maximum DC resistance is 1.05 ohms and its minimum self-resonant frequency is 3.4 MHz. The inductor is available in a radial lead style and has a height of 7.5mm and a product diameter of 8.8mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft RFC0807E-334KE technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.72A |
| Maximum Saturation Current | 1.3A |
| Max DC Resistance | 1.05Ohm |
| Minimum Self Resonant Frequency | 3.4M(Typ)Hz |
| Lead Style | Radial |
| Height | 7.5mm |
| Product Diameter | 8.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft RFC0807E-334KE to view detailed technical specifications.
No datasheet is available for this part.