Coilcraft RFS1317-125KS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 16 |
| Tolerance | 10 |
| Package Width | 13.3 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 1200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.19 |
| Rated Current-Max | 0.81 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 0.647 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft RFS1317-125KS to view detailed technical specifications.
No datasheet is available for this part.