Coilcraft S5499-D technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 10.5 |
| Length | 10.92 |
| Number of Functions | 1 |
| Manufacturer Series | S5499-D |
| Height | 5.84 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft S5499-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.