Coilcraft S5502-A technical specifications.
| Width | 24.13 |
| Length | 20.32 |
| Manufacturer Series | S5502-A |
| Height | 17.78 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft S5502-A to view detailed technical specifications.
No datasheet is available for this part.