The SER1052-102MSB is a shielded ferrite wirewound inductor from Coilcraft with a type of power inductance. It has a tolerance of 20% and an inductance test frequency of 100K. The inductor can handle a maximum DC current of 16.3 and a maximum saturation current of 17.5. The inductance decreases by 30% at the maximum saturation current. The inductor has a maximum DC resistance of 0.004 and a minimum self-resonant frequency of 95M. It measures 10.4mm in length, 5.2mm in height, and 11.2mm in depth. The operating temperature range is from -40 to 85 degrees Celsius.
Coilcraft SER1052-102MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 16.3A |
| Maximum Saturation Current | 17.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.004Ohm |
| Minimum Self Resonant Frequency | 95M(Typ)Hz |
| Product Length | 10.4mm |
| Height | 5.2mm |
| Product Depth | 11.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SER1052-102MSB to view detailed technical specifications.
No datasheet is available for this part.