The SER1052-122MLB is a surface mount ferrite inductor with a 1.2uH inductance value and 20% tolerance. It has a maximum DC current rating of 15A and operates over a temperature range of -40°C to 85°C. The inductor is shielded and features a SMD/SMT termination. It is compliant with RoHS regulations and is available in a tape and reel packaging format.
Coilcraft SER1052-122MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 5.2mm |
| Inductance | 1.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 11.2mm |
| Max DC Current | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 91MHz |
| Series | SER1052 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft SER1052-122MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.