The SER1052-122MSB is a shielded ferrite wirewound inductor from Coilcraft. It has a nominal inductance of 1.2uH with a tolerance of 20%. The inductor is designed for surface mount applications and has a maximum DC current rating of 15A. It operates over a temperature range of -40°C to 85°C and has a minimum self resonant frequency of 91MHz.
Coilcraft SER1052-122MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 15A |
| Maximum Saturation Current | 21.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.006Ohm |
| Minimum Self Resonant Frequency | 91M(Typ)Hz |
| Product Length | 10.4mm |
| Height | 5.2mm |
| Product Depth | 11.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SER1052-122MSB to view detailed technical specifications.
No datasheet is available for this part.