Surface mount shielded wirewound power inductor featuring 1.3µH inductance with a 20% tolerance. Designed for automotive applications, this component operates within a -40°C to 85°C temperature range and handles a maximum DC current of 16.3A. It boasts a low DC resistance of 0.004 Ohms and a saturation current of 12.9A, with a self-resonant frequency of 81MHz. The ferrite core construction and shielded design ensure reliable performance.
Coilcraft SER1052-132MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 5.2mm |
| Inductance | 1.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 11.2mm |
| Max DC Current | 16.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 16.3A |
| RoHS Compliant | Yes |
| Saturation Current | 12.9A |
| Self Resonant Frequency | 81MHz |
| Series | SER1052 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft SER1052-132MLB to view detailed technical specifications.
No datasheet is available for this part.