
The SER1052-132MLC is a ferrite shielded inductor from Coilcraft, featuring a 1.3uH inductance value with a 20% tolerance. It has a maximum DC current rating of 16.3A and operates within a temperature range of -40°C to 85°C. The inductor is packaged in a 4340 type and is designed for surface mount applications. It is RoHS compliant and available in quantities of 200 per reel.
Coilcraft SER1052-132MLC technical specifications.
| Core Material | Ferrite |
| Height | 5.2mm |
| Inductance | 1.3uH |
| Lead Free | Contains Lead |
| Length | 11.2mm |
| Max DC Current | 16.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 81MHz |
| Series | SER1052 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft SER1052-132MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.