The SER1052-132MLD is a shielded ferrite wirewound inductor with a maximum DC current rating of 16.3A and a tolerance of 20%. It has a minimum self resonant frequency of 81MHz and a maximum DC resistance of 0.004 ohms. The inductor is designed for surface mount applications and has a product length of 10.4mm, height of 5.2mm, and product depth of 11.2mm. It operates over a temperature range of -40°C to 85°C.
Coilcraft SER1052-132MLD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 16.3A |
| Maximum Saturation Current | 17.2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.004Ohm |
| Minimum Self Resonant Frequency | 81M(Typ)Hz |
| Product Length | 10.4mm |
| Height | 5.2mm |
| Product Depth | 11.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SER1052-132MLD to view detailed technical specifications.
No datasheet is available for this part.