
Surface mount power inductor featuring 1.5µH inductance with a 20% tolerance, designed for automotive applications. This shielded, wirewound ferrite component offers a maximum DC current of 15A and a saturation current of 13.5A. Operating within a temperature range of -40°C to 85°C, it has a low DCR of 0.004 Ohms and a self-resonant frequency of 75MHz. The inductor is packaged in a 11.2mm x 10.4mm x 5.2mm SMD/SMT case, supplied on tape and reel.
Coilcraft SER1052-152MLC technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 5.2mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 11.2mm |
| Max DC Current | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 15A |
| RoHS Compliant | Yes |
| Saturation Current | 13.5A |
| Self Resonant Frequency | 75MHz |
| Series | SER1052 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft SER1052-152MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
