The SER1052-152MSD is a ferrite shielded wirewound inductor with an inductance of 1.5uH and a tolerance of 20%. It has a maximum DC current rating of 15A and a maximum saturation current of 14.5A, with a 30% inductance decrease at Isat. The inductor has a maximum DC resistance of 0.004 Ohm and a minimum self-resonant frequency of 75MHz. The inductor measures 10.4mm in length, 5.2mm in height, and 11.2mm in depth, and operates over a temperature range of -40C to 85C.
Coilcraft SER1052-152MSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 15A |
| Maximum Saturation Current | 14.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.004Ohm |
| Minimum Self Resonant Frequency | 75M(Typ)Hz |
| Product Length | 10.4mm |
| Height | 5.2mm |
| Product Depth | 11.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SER1052-152MSD to view detailed technical specifications.
No datasheet is available for this part.