Surface mount power inductor featuring a shielded wirewound construction with a ferrite core. Offers 2µH inductance with a 20% tolerance, tested at 100kHz. Designed for automotive applications, it handles a maximum DC current of 11.5A and an RMS current of 11.5A, with a saturation current of 15.3A. Operating temperature range is -40°C to 85°C. Packaged in tape and reel for automated assembly.
Coilcraft SER1052-202MLC technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 5.2mm |
| Inductance | 2uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 11.2mm |
| Max DC Current | 11.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 11.5A |
| RoHS Compliant | Yes |
| Saturation Current | 15.3A |
| Self Resonant Frequency | 65MHz |
| Series | SER1052 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft SER1052-202MLC to view detailed technical specifications.
No datasheet is available for this part.