The SER1052-202MSD is a power inductor from Coilcraft with a ferrite core and shielded protection style. It has a type of power inductor and a wirewound technology. The inductance is 2uH with a tolerance of 20%. The maximum DC current is 11.5A and the maximum saturation current is 16.2A. The inductance decrease percentage at the maximum saturation current is 30. The maximum DC resistance is 0.009 ohms and the minimum self-resonant frequency is 65 MHz. The inductor has a product length of 10.4 mm, a height of 5.2 mm, and a product depth of 11.2 mm. It operates between -40°C and 85°C.
Coilcraft SER1052-202MSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 11.5A |
| Maximum Saturation Current | 16.2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.009Ohm |
| Minimum Self Resonant Frequency | 65M(Typ)Hz |
| Product Length | 10.4mm |
| Height | 5.2mm |
| Product Depth | 11.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SER1052-202MSD to view detailed technical specifications.
No datasheet is available for this part.