
The SER1052-252MLC is a shielded surface mount ferrite inductor with a nominal inductance of 2.5uH and a tolerance of 20%. It has a maximum DC current rating of 12A and a self resonant frequency of 55MHz. The inductor is designed to operate over a temperature range of -40°C to 85°C and is packaged in a tape and reel format with 200 pieces per reel. The SER1052-252MLC is compliant with RoHS regulations and features a shielded design for improved electromagnetic interference (EMI) protection.
Coilcraft SER1052-252MLC technical specifications.
| Core Material | Ferrite |
| Height | 5.2mm |
| Inductance | 2.5uH |
| Lead Free | Contains Lead |
| Length | 11.2mm |
| Max DC Current | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| Series | SER1052 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft SER1052-252MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.