The SER1052-252MSD is a shielded, wirewound inductor from Coilcraft with a ferrite core and 2.5uH inductance. It has a tolerance of 20% and a maximum DC current of 12A. The inductor's self-resonant frequency is typically 55MHz, and it has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Coilcraft SER1052-252MSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 12A |
| Maximum Saturation Current | 12.1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0075Ohm |
| Minimum Self Resonant Frequency | 55M(Typ)Hz |
| Product Length | 10.4mm |
| Height | 5.2mm |
| Product Depth | 11.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SER1052-252MSD to view detailed technical specifications.
No datasheet is available for this part.