The SER1052-252MTD is a ferrite shielded wirewound inductor from Coilcraft. It has a type of power inductor with a wirewound technology and a shielded protection style. The inductance is 2.5uH with a tolerance of 20%. The maximum DC current is 12A and the maximum saturation current is 12.1A. The inductance decrease percentage at the maximum saturation current is 30%. The minimum self resonant frequency is 55MHz. The inductor has a product length of 10.4mm, a height of 5.2mm, and a product depth of 11.2mm. It operates between -40°C and 85°C.
Coilcraft SER1052-252MTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 12A |
| Maximum Saturation Current | 12.1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0075Ohm |
| Minimum Self Resonant Frequency | 55M(Typ)Hz |
| Product Length | 10.4mm |
| Height | 5.2mm |
| Product Depth | 11.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SER1052-252MTD to view detailed technical specifications.
No datasheet is available for this part.