Surface mount wirewound power inductor featuring 3.2µH inductance with a 20% tolerance, designed for high current applications up to 15A RMS. This shielded ferrite core component offers a low DC resistance of 0.006 Ohms and a saturation current of 7.3A, operating across a wide temperature range of -40°C to 85°C. Tested at 100kHz, it exhibits a self-resonant frequency of 53MHz and is packaged in tape and reel for automated assembly.
Coilcraft SER1052-322MLC technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 5.2mm |
| Inductance | 3.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 11.2mm |
| Max DC Current | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 15A |
| RoHS Compliant | Yes |
| Saturation Current | 7.3A |
| Self Resonant Frequency | 53MHz |
| Series | SER1052 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft SER1052-322MLC to view detailed technical specifications.
No datasheet is available for this part.