The SER1052-322MLD is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 3.2uH and a maximum operating temperature of 85 degrees Celsius. It has a single in-line terminal placement and a maximum rated current of 15A. The inductor is shielded and has a DC resistance of 0.006 ohms. It is suitable for use as a power inductor.
Coilcraft SER1052-322MLD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 11 |
| Tolerance | 20 |
| Package Width | 10.2 |
| Package Height | 5.2 |
| Terminal Placement | SINGLE IN-LINE |
| Inductance-Nom (L) | 3.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.006 |
| Rated Current-Max | 15 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 53 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft SER1052-322MLD to view detailed technical specifications.
No datasheet is available for this part.