
Surface mount shielded wirewound power inductor with 4µH inductance and 20% tolerance, designed for automotive applications. Features a ferrite core, 11.5A maximum DC current rating, and 8.3A saturation current. Operates within a -40°C to 85°C temperature range. This component is RoHS compliant and supplied in tape and reel packaging.
Coilcraft SER1052-402MLC technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 5.2mm |
| Inductance | 4uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 11.2mm |
| Max DC Current | 11.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 11.5A |
| RoHS Compliant | Yes |
| Saturation Current | 8.3A |
| Self Resonant Frequency | 47MHz |
| Series | SER1052 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft SER1052-402MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
