The SER1052-432MLC is a surface mount fixed inductor from Coilcraft with a ferrite core and 20% inductance tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is shielded and has a saturation current of 6.4A. It is available in a tape and reel packaging and is RoHS compliant.
Coilcraft SER1052-432MLC technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 5.2mm |
| Inductance | 4.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 11.2mm |
| Max DC Current | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Saturation Current | 6.4A |
| Self Resonant Frequency | 44MHz |
| Series | SER1052 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft SER1052-432MLC to view detailed technical specifications.
No datasheet is available for this part.