The SER1052-432MSC is a ferrite shielded wirewound inductor from Coilcraft. It has an inductance of 4.3uH with a tolerance of 20%. The inductor is designed to operate at a maximum DC current of 12A and a maximum saturation current of 7A, with a 30% inductance decrease at the saturation current. The self-resonant frequency is a minimum of 44MHz. The inductor measures 10.4mm in length, 5.2mm in height, and 11.2mm in depth. It is designed to operate over a temperature range of -40 to 85°C.
Coilcraft SER1052-432MSC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 12A |
| Maximum Saturation Current | 7A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0075Ohm |
| Minimum Self Resonant Frequency | 44M(Typ)Hz |
| Product Length | 10.4mm |
| Height | 5.2mm |
| Product Depth | 11.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SER1052-432MSC to view detailed technical specifications.
No datasheet is available for this part.