
The SER1052-572MLB is a ferrite shielded surface mount inductor with an inductance of 5.7uH and a maximum DC current of 11.5A. It operates within a temperature range of -40°C to 85°C and is packaged in a tape and reel format with 15 units per package. The inductor is RoHS compliant and features a shielding type of shielded. It is designed for surface mount applications and has a termination type of SMD/SMT.
Coilcraft SER1052-572MLB technical specifications.
| Core Material | Ferrite |
| Height | 5.2mm |
| Inductance | 5.7uH |
| Lead Free | Contains Lead |
| Length | 11.2mm |
| Max DC Current | 11.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 35MHz |
| Series | SER1052 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft SER1052-572MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.