Surface mount shielded wirewound power inductor with 5.7µH inductance and 20% tolerance. Features a ferrite core, 11.5A maximum DC current rating, and 5.4A saturation current. Operates across a -40°C to 85°C temperature range with a low DC resistance of 0.009Ω. Packaged in tape and reel for automated assembly.
Coilcraft SER1052-572MLC technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 5.2mm |
| Inductance | 5.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 11.2mm |
| Max DC Current | 11.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 11.5A |
| RoHS Compliant | Yes |
| Saturation Current | 5.4A |
| Self Resonant Frequency | 35MHz |
| Series | SER1052 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft SER1052-572MLC to view detailed technical specifications.
No datasheet is available for this part.