The SER1052-572MTD is a shielded ferrite wirewound inductor from Coilcraft, offering 5.7uH inductance with a 20% tolerance. It can handle maximum DC currents of 11.5A and has a maximum DC resistance of 0.009 ohms. This inductor operates within a temperature range of -40 to 85°C and features a minimum self-resonant frequency of 35MHz. The inductor's dimensions are 10.4mm in length, 5.2mm in height, and 11.2mm in depth.
Coilcraft SER1052-572MTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 5.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 11.5A |
| Maximum Saturation Current | 6A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.009Ohm |
| Minimum Self Resonant Frequency | 35M(Typ)Hz |
| Product Length | 10.4mm |
| Height | 5.2mm |
| Product Depth | 11.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SER1052-572MTD to view detailed technical specifications.
No datasheet is available for this part.