The SER1052-801MLC is a surface mount ferrite inductor from Coilcraft with an inductance of 0.8uH and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is shielded and has a saturation current of 24.9A. It is compliant with RoHS regulations and is available in a tape and reel packaging.
Coilcraft SER1052-801MLC technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 5.2mm |
| Inductance | 0.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 11.2mm |
| Max DC Current | 16.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 16.3A |
| RoHS Compliant | Yes |
| Saturation Current | 24.9A |
| Self Resonant Frequency | 100MHz |
| Series | SER1052 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft SER1052-801MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.