The SER1052-801MLD is a ferrite shielded wirewound inductor from Coilcraft. It has a type of power inductors with a technology of wirewound and a protection style of shielded. The inductance is 0.8uH with a tolerance of 20%. The maximum DC current is 16.3A and the maximum saturation current is 25.6A. The inductance decrease percentage at the maximum DC current is 30. The maximum DC resistance is 0.004 ohms and the minimum self resonant frequency is 100 MHz. The product length is 10.4 mm, height is 5.2 mm, and product depth is 11.2 mm. The operating temperature range is from -40 to 85 degrees Celsius.
Coilcraft SER1052-801MLD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 16.3A |
| Maximum Saturation Current | 25.6A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.004Ohm |
| Minimum Self Resonant Frequency | 100M(Typ)Hz |
| Product Length | 10.4mm |
| Height | 5.2mm |
| Product Depth | 11.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SER1052-801MLD to view detailed technical specifications.
No datasheet is available for this part.