The SER1052-801MTC is a power inductor from Coilcraft with a wirewound technology and shielded protection style. It features a ferrite core material and a maximum DC current of 16.3A. The inductance is 0.8uH with a tolerance of 20% and is tested at 100KHz. The maximum saturation current is 25.6A with a 30% inductance decrease percentage at Isat. The inductor has a maximum DC resistance of 0.004R and a minimum self resonant frequency of 100M (typical). It measures 10.4mm in length, 5.2mm in height, and 11.2mm in product depth. The operating temperature range is from -40C to 85C.
Coilcraft SER1052-801MTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 16.3A |
| Maximum Saturation Current | 25.6A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.004Ohm |
| Minimum Self Resonant Frequency | 100M(Typ)Hz |
| Product Length | 10.4mm |
| Height | 5.2mm |
| Product Depth | 11.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SER1052-801MTC to view detailed technical specifications.
No datasheet is available for this part.