Coilcraft SER1360-103KXD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.5A |
| Maximum Saturation Current | 6(Typ)A |
| Max DC Resistance | 0.015Ohm |
| Minimum Self Resonant Frequency | 24M(Typ)Hz |
| Product Length | 12.9mm |
| Height | 6mm |
| Product Depth | 13.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SER1360-103KXD to view detailed technical specifications.
No datasheet is available for this part.