The SER1360-182KL is a shielded ferrite wirewound inductor from Coilcraft with a maximum DC current of 13A and a minimum self-resonant frequency of 50 MHz. It has a product length of 12.9mm, a height of 5.8mm, and a product depth of 13mm. The inductor operates between -40°C and 85°C and has a maximum DC resistance of 0.0026 ohms.
Coilcraft SER1360-182KL technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 13A |
| Maximum Saturation Current | 20(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0026Ohm |
| Minimum Self Resonant Frequency | 50M(Typ)Hz |
| Product Length | 12.9mm |
| Height | 5.8mm |
| Product Depth | 13mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SER1360-182KL to view detailed technical specifications.
No datasheet is available for this part.