The SER1360-182KTD is a ferrite shielded wirewound inductor from Coilcraft. It has a type of power inductor with a wirewound technology and a shielded protection style. The core material is ferrite and the inductance is 1.8uH with a tolerance of 10%. The maximum DC current is 13A and the maximum saturation current is 20A typ. The inductance decrease percentage at the maximum saturation current is 30. The minimum self resonant frequency is 50Mhz typ. The product length is 12.9mm, height is 5.8mm, and product depth is 13mm. The operating temperature range is from -40 to 85 degrees Celsius.
Coilcraft SER1360-182KTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 13A |
| Maximum Saturation Current | 20(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0026Ohm |
| Minimum Self Resonant Frequency | 50M(Typ)Hz |
| Product Length | 12.9mm |
| Height | 5.8mm |
| Product Depth | 13mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SER1360-182KTD to view detailed technical specifications.
No datasheet is available for this part.