Coilcraft SER1360-182KXD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9A |
| Maximum Saturation Current | 18(Typ)A |
| Max DC Resistance | 0.005Ohm |
| Minimum Self Resonant Frequency | 50M(Typ)Hz |
| Product Length | 12.9mm |
| Height | 6mm |
| Product Depth | 13.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SER1360-182KXD to view detailed technical specifications.
No datasheet is available for this part.