Coilcraft SER1360-402KLB technical specifications.
| Core Material | Ferrite |
| Height | 5.8mm |
| Inductance | 4uH |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max DC Current | 9.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 15 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 34MHz |
| Series | SER1360 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft SER1360-402KLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.