Surface mount shielded wirewound power inductor featuring 4.7µH inductance with a 10% tolerance, tested at 100kHz. This ferrite core component offers a maximum DC current of 9.4A and a saturation current of 9.5A, with a low DCR of 0.00605 Ohms. Operating across a wide temperature range from -40°C to 85°C, it measures 13mm in length, 12.9mm in width, and 5.8mm in height. Packaged in tape and reel, this RoHS compliant component is designed for demanding automotive applications.
Coilcraft SER1360-472KLD technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 5.8mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max DC Current | 9.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 9.4A |
| RoHS Compliant | Yes |
| Saturation Current | 9.5A |
| Self Resonant Frequency | 32MHz |
| Series | SER1360 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft SER1360-472KLD to view detailed technical specifications.
No datasheet is available for this part.